Miniature Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS.01.250.DLAE31

DigiKey Part Number
1124-1017-ND
Manufacturer
Manufacturer Product Number
FLS.01.250.DLAE31
Description
CONN MINI COAX PLUG R/A 50 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Miniature Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FLS.01.250.DLAE31 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polyetheretherketone (PEEK)
Shield Termination
Crimp
Operating Temperature
-55°C ~ 230°C
Impedance
50 Ohms
Voltage Rating
300 V
Mounting Type
Free Hanging (In-Line), Right Angle
Mating Cycles
1000
Cable Group
RG-174, 179B, 187A, 188A, 316
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1944,07000 Kč944,07 Kč
10802,37600 Kč8 023,76 Kč
25752,15680 Kč18 803,92 Kč
50716,27960 Kč35 813,98 Kč
100682,12630 Kč68 212,63 Kč
300631,32027 Kč189 396,08 Kč
Manufacturers Standard Package
Unit Price without VAT:944,07000 Kč
Unit Price with VAT:1 142,32470 Kč