
FLA.00.250.CTAC29 | |
|---|---|
DigiKey Part Number | FLA.00.250.CTAC29-ND |
Manufacturer | |
Manufacturer Product Number | FLA.00.250.CTAC29 |
Description | CONN NIMCAMA PLG R/A 50OHM SOLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,35000 Kč | 952,35 Kč |
| 10 | 809,41200 Kč | 8 094,12 Kč |
| 25 | 758,75360 Kč | 18 968,84 Kč |
| 50 | 722,56360 Kč | 36 128,18 Kč |
| 100 | 688,11070 Kč | 68 811,07 Kč |
| 250 | 645,09012 Kč | 161 272,53 Kč |
| Unit Price without VAT: | 952,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 152,34350 Kč |


