8 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGS.1M.308.XLMT

DigiKey Part Number
FGS.1M.308.XLMT-ND
Manufacturer
Manufacturer Product Number
FGS.1M.308.XLMT
Description
CONN PLUG FMALE 8POS GOLD CRIMP
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
FGS.1M.308.XLMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
308
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
S
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.382" (9.70mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aerospace, Automotive, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 256,37000 Kč3 256,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3 256,37000 Kč
Unit Price with VAT:3 940,20770 Kč