
FGN.2M.312.XLCT | |
|---|---|
DigiKey Part Number | FGN.2M.312.XLCT-ND |
Manufacturer | |
Manufacturer Product Number | FGN.2M.312.XLCT |
Description | CONN PLUG MALE 12POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGN.2M.312.XLCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 312 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Cable Opening | 0.512" (13.00mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Aerospace, Automotive, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 649,95000 Kč | 2 649,95 Kč |
| 10 | 2 252,72800 Kč | 22 527,28 Kč |
| 25 | 2 111,81080 Kč | 52 795,27 Kč |
| 50 | 2 011,14640 Kč | 100 557,32 Kč |
| Unit Price without VAT: | 2 649,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 206,43950 Kč |


