FGJ.2B.308.CYMD62Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGJ.2B.308.CYMD62Z

DigiKey Part Number
1124-FGJ.2B.308.CYMD62Z-ND
Manufacturer
Manufacturer Product Number
FGJ.2B.308.CYMD62Z
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
FGJ.2B.308.CYMD62Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
308
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
J
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
0.205" ~ 0.244" (5.20mm ~ 6.20mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 849,45000 Kč1 849,45 Kč
101 572,09800 Kč15 720,98 Kč
251 473,73560 Kč36 843,39 Kč
501 403,46660 Kč70 173,33 Kč
1001 336,57610 Kč133 657,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 849,45000 Kč
Unit Price with VAT:2 237,83450 Kč