
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | LEMO | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Signal, Machined | |
| Contact Type | Pin | |
| Contact Size | 2.0mm | |
| Wire Gauge or Range - AWG | 14-18 AWG | |
| Wire Gauge or Range - mm² | 1.0 ~ 1.5mm² | |
| Wire Gauge or Range - Coaxial | - | |
| Contact Termination | Crimp | |
| Contact Material | Brass | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 39.4µin (1.00µm) | |
| Termination Finish | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 107,98000 Kč | 107,98 Kč | 
| 10 | 91,77500 Kč | 917,75 Kč | 
| 25 | 86,02040 Kč | 2 150,51 Kč | 
| 50 | 81,91320 Kč | 4 095,66 Kč | 
| 100 | 78,00170 Kč | 7 800,17 Kč | 
| 250 | 73,11812 Kč | 18 279,53 Kč | 
| 500 | 69,62936 Kč | 34 814,68 Kč | 
| 1 000 | 66,30851 Kč | 66 308,51 Kč | 
| 2 500 | 62,16200 Kč | 155 405,00 Kč | 
| Unit Price without VAT: | 107,98000 Kč | 
|---|---|
| Unit Price with VAT: | 130,65580 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic