
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,20000 Kč | 92,20 Kč |
| 10 | 78,28500 Kč | 782,85 Kč |
| 25 | 73,37200 Kč | 1 834,30 Kč |
| 50 | 69,86920 Kč | 3 493,46 Kč |
| 100 | 66,53270 Kč | 6 653,27 Kč |
| 250 | 62,36696 Kč | 15 591,74 Kč |
| 500 | 59,39048 Kč | 29 695,24 Kč |
| 1 000 | 56,55777 Kč | 56 557,77 Kč |
| 2 500 | 53,02057 Kč | 132 551,42 Kč |
| Unit Price without VAT: | 92,20000 Kč |
|---|---|
| Unit Price with VAT: | 111,56200 Kč |


