Pin Contact 20-24 AWG Size 1.3mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.2B.566.ZZC

DigiKey Part Number
FGG.2B.566.ZZC-ND
Manufacturer
Manufacturer Product Number
FGG.2B.566.ZZC
Description
CONTACT PIN 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size 1.3mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
1.3mm
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
0.25 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1081,85000 Kč818,50 Kč
2576,71000 Kč1 917,75 Kč
5073,04360 Kč3 652,18 Kč
10069,55590 Kč6 955,59 Kč
25065,19964 Kč16 299,91 Kč
50062,08898 Kč31 044,49 Kč
1 00059,12743 Kč59 127,43 Kč
2 50055,42926 Kč138 573,15 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč