19 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.2B.319.CYCD62Z

DigiKey Part Number
FGG.2B.319.CYCD62Z-ND
Manufacturer
Manufacturer Product Number
FGG.2B.319.CYCD62Z
Description
CONN PLUG MALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
FGG.2B.319.CYCD62Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
19
Current Rating (Amps)
5A
Shell Size - Insert
319
Cable Opening
0.205" ~ 0.244" (5.20mm ~ 6.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Crimp
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 027,36000 Kč2 027,36 Kč
101 723,26400 Kč17 232,64 Kč
301 594,82600 Kč47 844,78 Kč
501 538,43100 Kč76 921,55 Kč
1001 465,10400 Kč146 510,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 027,36000 Kč
Unit Price with VAT:2 453,10560 Kč