Image for FGG.2B.310.ZLA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.2B.310.ZLA

DigiKey Part Number
FGG.2B.310.ZLA-ND
Manufacturer
Manufacturer Product Number
FGG.2B.310.ZLA
Description
CONN MALE INSERT 10P SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Insert, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP50 - Dust Protected
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
8A
Connector Type
Operating Temperature
-55°C ~ 250°C
Number of Positions
10
Contact Material
Brass
Shell Size - Insert
310
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10756,93600 Kč7 569,36 Kč
Manufacturers Standard Package
Unit Price without VAT:756,93600 Kč
Unit Price with VAT:915,89256 Kč