FGG_B_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.2B.308.CLAD72

DigiKey Part Number
FGG.2B.308.CLAD72-ND
Manufacturer
Manufacturer Product Number
FGG.2B.308.CLAD72
Description
CONN PLUG MALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGG.2B.308.CLAD72 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
308
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
0.244" ~ 0.283" (6.20mm ~ 7.20mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 582,54000 Kč1 582,54 Kč
101 345,26300 Kč13 452,63 Kč
251 261,09720 Kč31 527,43 Kč
501 200,96560 Kč60 048,28 Kč
1001 143,71390 Kč114 371,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 582,54000 Kč
Unit Price with VAT:1 914,87340 Kč