
FGG.2B.302.CLAD72Z | |
|---|---|
DigiKey Part Number | FGG.2B.302.CLAD72Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2B.302.CLAD72Z |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.2B.302.CLAD72Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 25A |
Shell Size - Insert 302 | Cable Opening 0.244" ~ 0.283" (6.20mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 337,99000 Kč | 1 337,99 Kč |
| 10 | 1 137,27300 Kč | 11 372,73 Kč |
| 30 | 1 052,48267 Kč | 31 574,48 Kč |
| 50 | 1 015,25340 Kč | 50 762,67 Kč |
| 100 | 966,85920 Kč | 96 685,92 Kč |
| Unit Price without VAT: | 1 337,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 618,96790 Kč |


