Connector Collet, Back-Nut Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.2B.130.LC

DigiKey Part Number
FGG.2B.130.LC-ND
Manufacturer
Manufacturer Product Number
FGG.2B.130.LC
Description
CONN BACK-NUT COLLET SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Collet, Back-Nut Silver
Datasheet
 Datasheet
EDA/CAD Models
FGG.2B.130.LC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Collet, Back-Nut
For Use With/Related Products
2B Series Connector
Shell Size - Insert
-
Material
Brass
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1189,40000 Kč189,40 Kč
10160,90800 Kč1 609,08 Kč
25150,82440 Kč3 770,61 Kč
50143,62640 Kč7 181,32 Kč
100136,77050 Kč13 677,05 Kč
250128,21044 Kč32 052,61 Kč
500122,09582 Kč61 047,91 Kč
1 000116,27391 Kč116 273,91 Kč
Manufacturers Standard Package
Unit Price without VAT:189,40000 Kč
Unit Price with VAT:229,17400 Kč