
FGG.2B.110.CZZ | |
|---|---|
DigiKey Part Number | FGG.2B.110.CZZ-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2B.110.CZZ |
Description | CONN INSERT SHELL PLUG INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | G | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Sold Separately; Insert Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | -55°C ~ 250°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,22000 Kč | 463,22 Kč |
| 10 | 393,67100 Kč | 3 936,71 Kč |
| 25 | 369,01880 Kč | 9 225,47 Kč |
| 50 | 351,40580 Kč | 17 570,29 Kč |
| 100 | 334,64090 Kč | 33 464,09 Kč |
| 250 | 313,71096 Kč | 78 427,74 Kč |
| 500 | 298,75492 Kč | 149 377,46 Kč |
| Unit Price without VAT: | 463,22000 Kč |
|---|---|
| Unit Price with VAT: | 560,49620 Kč |


