8 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.1K.308.CLAC65Z

DigiKey Part Number
FGG.1K.308.CLAC65Z-ND
Manufacturer
Manufacturer Product Number
FGG.1K.308.CLAC65Z
Description
CONN PLUG MALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGG.1K.308.CLAC65Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
5A
Shell Size - Insert
308
Cable Opening
0.240" ~ 0.256" (6.10mm ~ 6.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 435,00000 Kč1 435,00 Kč
101 219,73200 Kč12 197,32 Kč
301 128,80333 Kč33 864,10 Kč
501 088,88480 Kč54 444,24 Kč
1001 036,97780 Kč103 697,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 435,00000 Kč
Unit Price with VAT:1 736,35000 Kč