
FGG.1B.303.CYCD72Z | |
|---|---|
DigiKey Part Number | FGG.1B.303.CYCD72Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.303.CYCD72Z |
Description | CONN PLUG MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.1B.303.CYCD72Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Shell Size - Insert 303 | Cable Opening 0.244" ~ 0.283" (6.20mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,34000 Kč | 1 021,34 Kč |
| 10 | 868,18300 Kč | 8 681,83 Kč |
| 30 | 803,44633 Kč | 24 103,39 Kč |
| 50 | 775,02780 Kč | 38 751,39 Kč |
| 100 | 738,06920 Kč | 73 806,92 Kč |
| 250 | 691,92776 Kč | 172 981,94 Kč |
| Unit Price without VAT: | 1 021,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 235,82140 Kč |


