
FGG.1B.303.CLAD62Z | |
|---|---|
DigiKey Part Number | FGG.1B.303.CLAD62Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.303.CLAD62Z |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.1B.303.CLAD62Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Shell Size - Insert 303 | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 929,58000 Kč | 929,58 Kč |
| 10 | 790,02900 Kč | 7 900,29 Kč |
| 30 | 731,11533 Kč | 21 933,46 Kč |
| 50 | 705,24720 Kč | 35 262,36 Kč |
| 100 | 671,62310 Kč | 67 162,31 Kč |
| 250 | 629,63260 Kč | 157 408,15 Kč |
| Unit Price without VAT: | 929,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 124,79180 Kč |


