
| FGG.0K.304.CLAC50 | |
|---|---|
| DigiKey Part Number | FGG.0K.304.CLAC50-ND | 
| Manufacturer | |
| Manufacturer Product Number | FGG.0K.304.CLAC50 | 
| Description | CONN PLUG MALE 4P GOLD SLDR CUP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FGG.0K.304.CLAC50 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 4 | |
| Shell Size - Insert | 304 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Push-Pull | |
| Orientation | G | |
| Primary Material | Metal | |
| Shell Material | Brass | |
| Shell Finish | Chrome | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell | |
| Shielding | ||
| Current Rating (Amps) | 7A | |
| Voltage Rating | - | |
| Cable Opening | 0.181" ~ 0.197" (4.60mm ~ 5.00mm) | |
| Operating Temperature | -55°C ~ 200°C | |
| Backshell Material, Plating | Brass, Chrome | |
| Contact Material | Brass | |
| Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
| Insert Material | Polyetheretherketone (PEEK) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 959,99000 Kč | 959,99 Kč | 
| 10 | 815,94900 Kč | 8 159,49 Kč | 
| 25 | 764,87840 Kč | 19 121,96 Kč | 
| 50 | 728,39720 Kč | 36 419,86 Kč | 
| 100 | 693,67000 Kč | 69 367,00 Kč | 
| 250 | 650,30152 Kč | 162 575,38 Kč | 
| Unit Price without VAT: | 959,99000 Kč | 
|---|---|
| Unit Price with VAT: | 1 161,58790 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic