
FGG.0B.304.CLAD32 | |
|---|---|
DigiKey Part Number | 1124-FGG.0B.304.CLAD32-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.304.CLAD32 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0B.304.CLAD32 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.087" ~ 0.126" (2.20mm ~ 3.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,35000 Kč | 878,35 Kč |
| 10 | 746,47900 Kč | 7 464,79 Kč |
| 30 | 690,80633 Kč | 20 724,19 Kč |
| 50 | 666,36740 Kč | 33 318,37 Kč |
| 100 | 634,59530 Kč | 63 459,53 Kč |
| 250 | 594,91700 Kč | 148 729,25 Kč |
| Unit Price without VAT: | 878,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,80350 Kč |


