
FGG.00.304.CYCD27 | |
|---|---|
DigiKey Part Number | FGG.00.304.CYCD27-ND |
Manufacturer | |
Manufacturer Product Number | FGG.00.304.CYCD27 |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.00.304.CYCD27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 304 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Cable Opening | 0.087" ~ 0.106" (2.20mm ~ 2.70mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,59000 Kč | 866,59 Kč |
| 10 | 736,56800 Kč | 7 365,68 Kč |
| 25 | 690,46480 Kč | 17 261,62 Kč |
| 50 | 657,52720 Kč | 32 876,36 Kč |
| 100 | 626,17300 Kč | 62 617,30 Kč |
| 250 | 587,02344 Kč | 146 755,86 Kč |
| Unit Price without VAT: | 866,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,57390 Kč |



