
FGG.00.304.CLAD22 | |
|---|---|
DigiKey Part Number | FGG.00.304.CLAD22-ND |
Manufacturer | |
Manufacturer Product Number | FGG.00.304.CLAD22 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.00.304.CLAD22 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 2A |
Shell Size - Insert 304 | Cable Opening 0.055" ~ 0.087" (1.40mm ~ 2.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,74000 Kč | 907,74 Kč |
| 10 | 771,46700 Kč | 7 714,67 Kč |
| 30 | 713,93200 Kč | 21 417,96 Kč |
| 50 | 688,67560 Kč | 34 433,78 Kč |
| 100 | 655,83470 Kč | 65 583,47 Kč |
| 250 | 614,82984 Kč | 153 707,46 Kč |
| Unit Price without VAT: | 907,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 098,36540 Kč |



