
FGG.00.303.CYCD35 | |
|---|---|
DigiKey Part Number | FGG.00.303.CYCD35-ND |
Manufacturer | |
Manufacturer Product Number | FGG.00.303.CYCD35 |
Description | CONN PLUG MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.00.303.CYCD35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 303 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Cable Opening | 0.106" ~ 0.138" (2.70mm ~ 3.50mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,85000 Kč | 804,85 Kč |
| 10 | 684,03100 Kč | 6 840,31 Kč |
| 25 | 641,20320 Kč | 16 030,08 Kč |
| 50 | 610,61340 Kč | 30 530,67 Kč |
| 100 | 581,49760 Kč | 58 149,76 Kč |
| 250 | 545,13832 Kč | 136 284,58 Kč |
| Unit Price without VAT: | 804,85000 Kč |
|---|---|
| Unit Price with VAT: | 973,86850 Kč |


