
FFS.00.250.CTCE52 | |
|---|---|
DigiKey Part Number | FFS.00.250.CTCE52-ND |
Manufacturer | |
Manufacturer Product Number | FFS.00.250.CTCE52 |
Description | CONN NIMCAMA PLG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FFS.00.250.CTCE52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,92000 Kč | 519,92 Kč |
| 10 | 441,84600 Kč | 4 418,46 Kč |
| 25 | 414,17520 Kč | 10 354,38 Kč |
| 50 | 394,40780 Kč | 19 720,39 Kč |
| 100 | 375,59610 Kč | 37 559,61 Kč |
| 250 | 352,10616 Kč | 88 026,54 Kč |
| 500 | 335,32426 Kč | 167 662,13 Kč |
| Unit Price without VAT: | 519,92000 Kč |
|---|---|
| Unit Price with VAT: | 629,10320 Kč |


