
FFR.1S.408.CLAE61 | |
|---|---|
DigiKey Part Number | FFR.1S.408.CLAE61-ND |
Manufacturer | |
Manufacturer Product Number | FFR.1S.408.CLAE61 |
Description | CONN PLUG MALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFR.1S.408.CLAE61 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Shielding |
Shell Size - Insert 408 | Current Rating (Amps) 6A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 745,40000 Kč | 1 745,40 Kč |
| 10 | 1 483,55600 Kč | 14 835,56 Kč |
| 25 | 1 390,72800 Kč | 34 768,20 Kč |
| 50 | 1 324,42020 Kč | 66 221,01 Kč |
| 100 | 1 261,30100 Kč | 126 130,10 Kč |
| Unit Price without VAT: | 1 745,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 111,93400 Kč |


