1 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Circular Connector Plug, Male Pins Solder Cup
FFR.1S.408.CLAE46
FFR.1S.408.CLAE46

FFR.1S.408.CLAE46

DigiKey Part Number
1124-1251-ND
Manufacturer
Manufacturer Product Number
FFR.1S.408.CLAE46
Description
CONN PLUG MALE 1P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
1
Current Rating (Amps)
6A
Shell Size - Insert
408
Cable Opening
0.157" ~ 0.181" (4.00mm ~ 4.60mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
Keyed
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 694,30000 Kč1 694,30 Kč
101 440,13500 Kč14 401,35 Kč
251 350,01840 Kč33 750,46 Kč
501 285,64980 Kč64 282,49 Kč
1001 224,36590 Kč122 436,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 694,30000 Kč
Unit Price with VAT:2 050,10300 Kč