
FFB.1S.250.CLAC27 | |
|---|---|
DigiKey Part Number | FFB.1S.250.CLAC27-ND |
Manufacturer | |
Manufacturer Product Number | FFB.1S.250.CLAC27 |
Description | CONN COAX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFB.1S.250.CLAC27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-122, 174, 174A, 178B, 188A, 196A, 316B | |
Fastening Type | Push-Pull | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 250°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,65000 Kč | 966,65 Kč |
| 10 | 821,62900 Kč | 8 216,29 Kč |
| 25 | 770,19640 Kč | 19 254,91 Kč |
| 50 | 733,45720 Kč | 36 672,86 Kč |
| 100 | 698,48860 Kč | 69 848,86 Kč |
| 250 | 654,86884 Kč | 163 717,21 Kč |
| Unit Price without VAT: | 966,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 169,64650 Kč |


