
FFA.2S.304.CLAC52 | |
|---|---|
DigiKey Part Number | FFA.2S.304.CLAC52-ND |
Manufacturer | |
Manufacturer Product Number | FFA.2S.304.CLAC52 |
Description | CONN CIRC PLUG 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.2S.304.CLAC52 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 15A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 378,76000 Kč | 1 378,76 Kč |
| 10 | 1 171,89100 Kč | 11 718,91 Kč |
| 30 | 1 084,54167 Kč | 32 536,25 Kč |
| 50 | 1 046,18280 Kč | 52 309,14 Kč |
| 100 | 996,30690 Kč | 99 630,69 Kč |
| Unit Price without VAT: | 1 378,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 668,29960 Kč |


