
FFA.0S.650.CTLC44 | |
|---|---|
DigiKey Part Number | FFA.0S.650.CTLC44-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0S.650.CTLC44 |
Description | CONN TRIAX PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.0S.650.CTLC44 Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Chrome |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Cable Group RG-174, 178 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,39000 Kč | 794,39 Kč |
| 10 | 675,23900 Kč | 6 752,39 Kč |
| 30 | 624,88633 Kč | 18 746,59 Kč |
| 50 | 602,77820 Kč | 30 138,91 Kč |
| 100 | 574,03100 Kč | 57 403,10 Kč |
| 250 | 538,13864 Kč | 134 534,66 Kč |
| Unit Price without VAT: | 794,39000 Kč |
|---|---|
| Unit Price with VAT: | 961,21190 Kč |



