
FFA.0S.650.CTLC42Z | |
|---|---|
DigiKey Part Number | FFA.0S.650.CTLC42Z-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0S.650.CTLC42Z |
Description | CONN TRIAX PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.0S.650.CTLC42Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 178 | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 250°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,06000 Kč | 746,06 Kč |
| 10 | 634,18200 Kč | 6 341,82 Kč |
| 25 | 594,47840 Kč | 14 861,96 Kč |
| 50 | 566,12280 Kč | 28 306,14 Kč |
| 100 | 539,12160 Kč | 53 912,16 Kč |
| 250 | 505,41264 Kč | 126 353,16 Kč |
| Unit Price without VAT: | 746,06000 Kč |
|---|---|
| Unit Price with VAT: | 902,73260 Kč |


