
FFA.0S.304.CLAC44 | |
|---|---|
DigiKey Part Number | 1124-1246-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0S.304.CLAC44 |
Description | CONN CIRC PLUG 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.0S.304.CLAC44 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.146" ~ 0.173" (3.70mm ~ 4.40mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,85000 Kč | 795,85 Kč |
| 10 | 676,38600 Kč | 6 763,86 Kč |
| 30 | 625,93600 Kč | 18 778,08 Kč |
| 50 | 603,79180 Kč | 30 189,59 Kč |
| 100 | 574,99450 Kč | 57 499,45 Kč |
| 250 | 539,04376 Kč | 134 760,94 Kč |
| Unit Price without VAT: | 795,85000 Kč |
|---|---|
| Unit Price with VAT: | 962,97850 Kč |








