4 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA.0S.304.CLAC32

DigiKey Part Number
FFA.0S.304.CLAC32-ND
Manufacturer
Manufacturer Product Number
FFA.0S.304.CLAC32
Description
CONN CIRC PLUG 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FFA.0S.304.CLAC32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
304
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
0.087" ~ 0.126" (2.20mm ~ 3.20mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass, Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1777,77000 Kč777,77 Kč
10660,99600 Kč6 609,96 Kč
25619,61720 Kč15 490,43 Kč
50590,05220 Kč29 502,61 Kč
100561,91700 Kč56 191,70 Kč
250526,78020 Kč131 695,05 Kč
Manufacturers Standard Package
Unit Price without VAT:777,77000 Kč
Unit Price with VAT:941,10170 Kč