



FFA.0S.303.CLAC32 | |
|---|---|
DigiKey Part Number | 1124-1245-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0S.303.CLAC32 |
Description | CONN CIRC PLUG 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.0S.303.CLAC32 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.087" ~ 0.126" (2.20mm ~ 3.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,01000 Kč | 756,01 Kč |
| 10 | 642,47500 Kč | 6 424,75 Kč |
| 30 | 594,56233 Kč | 17 836,87 Kč |
| 50 | 573,52620 Kč | 28 676,31 Kč |
| 100 | 546,17430 Kč | 54 617,43 Kč |
| 250 | 512,02172 Kč | 128 005,43 Kč |
| Unit Price without VAT: | 756,01000 Kč |
|---|---|
| Unit Price with VAT: | 914,77210 Kč |




