FFA.0E.902.CYKC45Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA.0E.902.CYKC45Z

DigiKey Part Number
1124-FFA.0E.902.CYKC45Z-ND
Manufacturer
Manufacturer Product Number
FFA.0E.902.CYKC45Z
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
902
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.161" ~ 0.177" (4.10mm ~ 4.50mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass, Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 636,30000 Kč2 636,30 Kč
102 240,98300 Kč22 409,83 Kč
252 100,79840 Kč52 519,96 Kč
502 000,65940 Kč100 032,97 Kč
1001 960,01810 Kč196 001,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 636,30000 Kč
Unit Price with VAT:3 189,92300 Kč