
FFA.00.250.NTAK44 | |
|---|---|
DigiKey Part Number | 1124-FFA.00.250.NTAK44-ND |
Manufacturer | |
Manufacturer Product Number | FFA.00.250.NTAK44 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 (Coax) Position Circular Connector Plug, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 (Coax) | |
Shell Size - Insert | 250 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.130" ~ 0.161" (3.30mm ~ 4.10mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polytetrafluoroethylene (PTFE) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,40000 Kč | 694,40 Kč |
| Unit Price without VAT: | 694,40000 Kč |
|---|---|
| Unit Price with VAT: | 840,22400 Kč |


