



FFA.00.250.CTAC27 | |
|---|---|
DigiKey Part Number | 1124-1010-ND |
Manufacturer | |
Manufacturer Product Number | FFA.00.250.CTAC27 |
Description | CONN NIMCAMA PLG STR 50OHM SOLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.00.250.CTAC27 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Chrome |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 5000 |
Cable Group RG-174, 179B, 187A, 188A, 316 | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,76000 Kč | 436,76 Kč |
| 10 | 371,20300 Kč | 3 712,03 Kč |
| 30 | 343,50633 Kč | 10 305,19 Kč |
| 50 | 331,34420 Kč | 16 567,21 Kč |
| 100 | 315,53900 Kč | 31 553,90 Kč |
| 250 | 295,80136 Kč | 73 950,34 Kč |
| 500 | 281,70118 Kč | 140 850,59 Kč |
| Unit Price without VAT: | 436,76000 Kč |
|---|---|
| Unit Price with VAT: | 528,47960 Kč |



