8 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAG.1B.308.CLA

DigiKey Part Number
FAG.1B.308.CLA-ND
Manufacturer
Manufacturer Product Number
FAG.1B.308.CLA
Description
CONN PLUG MALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FAG.1B.308.CLA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
308
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1948,27000 Kč948,27 Kč
10805,98700 Kč8 059,87 Kč
25755,54160 Kč18 888,54 Kč
50719,50060 Kč35 975,03 Kč
100685,19620 Kč68 519,62 Kč
250642,35736 Kč160 589,34 Kč
Manufacturers Standard Package
Unit Price without VAT:948,27000 Kč
Unit Price with VAT:1 147,40670 Kč