
ERN.00.250.GTL | |
|---|---|
DigiKey Part Number | ERN.00.250.GTL-ND |
Manufacturer | |
Manufacturer Product Number | ERN.00.250.GTL |
Description | CONN NIMCAMAC RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Natural | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Polyetheretherketone (PEEK) | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 250°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,21000 Kč | 829,21 Kč |
| 10 | 704,84000 Kč | 7 048,40 Kč |
| 25 | 660,71480 Kč | 16 517,87 Kč |
| 50 | 629,20080 Kč | 31 460,04 Kč |
| 100 | 599,19470 Kč | 59 919,47 Kč |
| 250 | 561,72924 Kč | 140 432,31 Kč |
| Unit Price without VAT: | 829,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,34410 Kč |



