
ERA.0S.650.CTL | |
|---|---|
DigiKey Part Number | ERA.0S.650.CTL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.0S.650.CTL |
Description | CONN TRIAX RCPT STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.0S.650.CTL Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Chrome |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 1000 |
Cable Group RG-174, 178 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,00000 Kč | 629,00 Kč |
| 10 | 534,61000 Kč | 5 346,10 Kč |
| 30 | 494,72733 Kč | 14 841,82 Kč |
| 50 | 477,22380 Kč | 23 861,19 Kč |
| 100 | 454,46430 Kč | 45 446,43 Kč |
| 250 | 426,04284 Kč | 106 510,71 Kč |
| 500 | 405,74000 Kč | 202 870,00 Kč |
| Unit Price without VAT: | 629,00000 Kč |
|---|---|
| Unit Price with VAT: | 761,09000 Kč |



