
ERA.00.250.CLL | |
|---|---|
DigiKey Part Number | ERA.00.250.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.00.250.CLL |
Description | CONN NIMCAMAC RCPT STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.00.250.CLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Bronze | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,57000 Kč | 327,57 Kč |
| 10 | 278,32800 Kč | 2 783,28 Kč |
| 25 | 260,90440 Kč | 6 522,61 Kč |
| 50 | 248,44840 Kč | 12 422,42 Kč |
| 100 | 236,59500 Kč | 23 659,50 Kč |
| 250 | 221,79348 Kč | 55 448,37 Kč |
| 500 | 211,21930 Kč | 105 609,65 Kč |
| 1 000 | 201,15118 Kč | 201 151,18 Kč |
| Unit Price without VAT: | 327,57000 Kč |
|---|---|
| Unit Price with VAT: | 396,35970 Kč |



