
EPM.00.250.NTN | |
|---|---|
DigiKey Part Number | EPM.00.250.NTN-ND |
Manufacturer | |
Manufacturer Product Number | EPM.00.250.NTN |
Description | CONN NIMCAMAC RCPT R/A 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPM.00.250.NTN Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 5000 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,43000 Kč | 564,43 Kč |
| 10 | 479,63600 Kč | 4 796,36 Kč |
| 25 | 449,60080 Kč | 11 240,02 Kč |
| 50 | 428,15340 Kč | 21 407,67 Kč |
| 100 | 407,73080 Kč | 40 773,08 Kč |
| 300 | 377,35157 Kč | 113 205,47 Kč |
| 500 | 364,01166 Kč | 182 005,83 Kč |
| Unit Price without VAT: | 564,43000 Kč |
|---|---|
| Unit Price with VAT: | 682,96030 Kč |


