ELF.00.250.NTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF.00.250.NTL

DigiKey Part Number
ELF.00.250.NTL-ND
Manufacturer
Manufacturer Product Number
ELF.00.250.NTL
Description
CONN NIMCAMAC RCPT STR 50 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Push-Pull
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP50 - Dust Protected
Center Contact Material
Bronze
Includes
2 pcs - 1 Connector, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 260°C
Voltage Rating
700 V
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1405,35000 Kč405,35 Kč
10344,50700 Kč3 445,07 Kč
25322,94000 Kč8 073,50 Kč
50307,53000 Kč15 376,50 Kč
100292,85730 Kč29 285,73 Kč
250274,53772 Kč68 634,43 Kč
500261,45066 Kč130 725,33 Kč
Manufacturers Standard Package
Unit Price without VAT:405,35000 Kč
Unit Price with VAT:490,47350 Kč