EGJ.2B.302.CLA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGJ.2B.302.CLA

DigiKey Part Number
EGJ.2B.302.CLA-ND
Manufacturer
Manufacturer Product Number
EGJ.2B.302.CLA
Description
CONN RCPT MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
EGJ.2B.302.CLA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
302
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
J
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
25A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 021,09000 Kč1 021,09 Kč
10867,86100 Kč8 678,61 Kč
25813,54480 Kč20 338,62 Kč
50774,73860 Kč38 736,93 Kč
100737,79860 Kč73 779,86 Kč
250695,20124 Kč173 800,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 021,09000 Kč
Unit Price with VAT:1 235,51890 Kč