
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Wire Gauge or Range - mm² | 0.04 ~ 0.09mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,09200 Kč | 780,92 Kč |
| 25 | 73,19080 Kč | 1 829,77 Kč |
| 50 | 69,69660 Kč | 3 484,83 Kč |
| 100 | 66,36840 Kč | 6 636,84 Kč |
| 250 | 62,21288 Kč | 15 553,22 Kč |
| 500 | 59,24376 Kč | 29 621,88 Kč |
| 1 000 | 56,41806 Kč | 56 418,06 Kč |
| 2 500 | 52,88960 Kč | 132 224,00 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |



