Socket Contact 20-24 AWG Size 0.9mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGG.1B.660.ZZM

DigiKey Part Number
EGG.1B.660.ZZM-ND
Manufacturer
Manufacturer Product Number
EGG.1B.660.ZZM
Description
CONTACT SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size 0.9mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
0.9mm
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
0.25 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Bronze
Contact Finish
Gold
Contact Finish Thickness
59.0µin (1.50µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1070,00700 Kč700,07 Kč
2565,62280 Kč1 640,57 Kč
5062,49000 Kč3 124,50 Kč
10059,50410 Kč5 950,41 Kč
25055,77740 Kč13 944,35 Kč
50053,11570 Kč26 557,85 Kč
1 00050,58166 Kč50 581,66 Kč
2 50047,41819 Kč118 545,48 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč