
EGG.00.306.CLL | |
|---|---|
DigiKey Part Number | 1124-EGG.00.306.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.00.306.CLL |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.00.306.CLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 306 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,43000 Kč | 810,43 Kč |
| 10 | 688,77700 Kč | 6 887,77 Kč |
| 25 | 645,67080 Kč | 16 141,77 Kč |
| 50 | 614,87060 Kč | 30 743,53 Kč |
| 100 | 585,55000 Kč | 58 555,00 Kč |
| 250 | 548,93852 Kč | 137 234,63 Kč |
| Unit Price without VAT: | 810,43000 Kč |
|---|---|
| Unit Price with VAT: | 980,62030 Kč |


