
EGA.0B.309.CLL | |
|---|---|
DigiKey Part Number | EGA.0B.309.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGA.0B.309.CLL |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGA.0B.309.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Shielding |
Shell Size - Insert 309 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G10LAC-P09LCC0-0000 | ODU | 2 | G10LAC-P09LCC0-0000-ND | 999,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,66000 Kč | 779,66 Kč |
| 10 | 662,65500 Kč | 6 626,55 Kč |
| 30 | 613,23967 Kč | 18 397,19 Kč |
| 50 | 591,54300 Kč | 29 577,15 Kč |
| 100 | 563,33010 Kč | 56 333,01 Kč |
| 250 | 528,10976 Kč | 132 027,44 Kč |
| Unit Price without VAT: | 779,66000 Kč |
|---|---|
| Unit Price with VAT: | 943,38860 Kč |









