
EEP.2S.310.CLN | |
|---|---|
DigiKey Part Number | EEP.2S.310.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EEP.2S.310.CLN |
Description | CONN CIRC RCPT 10POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | EEP.2S.310.CLN Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 310 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 392,31000 Kč | 1 392,31 Kč |
| 10 | 1 183,42400 Kč | 11 834,24 Kč |
| 30 | 1 095,20567 Kč | 32 856,17 Kč |
| 50 | 1 056,47280 Kč | 52 823,64 Kč |
| 100 | 1 006,10480 Kč | 100 610,48 Kč |
| Unit Price without VAT: | 1 392,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 684,69510 Kč |


