
EEG.2B.310.CLV | |
|---|---|
DigiKey Part Number | EEG.2B.310.CLV-ND |
Manufacturer | |
Manufacturer Product Number | EEG.2B.310.CLV |
Description | CONN RCPT FMALE 10POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EEG.2B.310.CLV Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Shielding |
Shell Size - Insert 310 | Current Rating (Amps) 6A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 841,31000 Kč | 1 841,31 Kč |
| 10 | 1 565,10700 Kč | 15 651,07 Kč |
| 30 | 1 448,44200 Kč | 43 453,26 Kč |
| 50 | 1 397,23220 Kč | 69 861,61 Kč |
| 100 | 1 330,63070 Kč | 133 063,07 Kč |
| Unit Price without VAT: | 1 841,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 227,98510 Kč |



