
EEG.2B.310.CLL | |
|---|---|
DigiKey Part Number | EEG.2B.310.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EEG.2B.310.CLL |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Shielding |
Shell Size - Insert 310 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 444,66000 Kč | 1 444,66 Kč |
| 10 | 1 228,04700 Kč | 12 280,47 Kč |
| 30 | 1 136,49567 Kč | 34 094,87 Kč |
| 50 | 1 096,30560 Kč | 54 815,28 Kč |
| 100 | 1 044,04580 Kč | 104 404,58 Kč |
| Unit Price without VAT: | 1 444,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 748,03860 Kč |






