
EEG.2B.302.CLN | |
|---|---|
DigiKey Part Number | EEG.2B.302.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EEG.2B.302.CLN |
Description | CONN RCPT FMALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EEG.2B.302.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 25A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 017,77000 Kč | 1 017,77 Kč |
| 10 | 865,01300 Kč | 8 650,13 Kč |
| 30 | 800,51367 Kč | 24 015,41 Kč |
| 50 | 772,19720 Kč | 38 609,86 Kč |
| 100 | 735,37940 Kč | 73 537,94 Kč |
| 250 | 689,40632 Kč | 172 351,58 Kč |
| Unit Price without VAT: | 1 017,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 231,50170 Kč |


